- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 20-141-Y
20-141-Y
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 40 POS 11.13mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 40 POS 11.13mm Solder ST Thru-Hole 20A
Search Keywords: 20141Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:20-141-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.13 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Wire Size:14 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$30.48
25
$19.68
100
$18.68
250
$18.48
500
$18.30
750
$18.12
1,000 +
$17.93
Click for Quote
Log in
to unlock special pricing