- Home ›
- All Products›
- 20-141
Conn Barrier Strip 40 POS 11.13mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 40 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 20141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:20-141
-
Alias/AKA:3541120001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$38.92
50
$38.82
100
$38.72
250
$38.63
500
$19.73
750
$13.43
1,000 +
$13.16
Click for Quote
Log in
to unlock special pricing