Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

20-140-Y

Conn Barrier Strip 40 POS 9.53mm Solder ST Thru-Hole 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 40 POS 9.53mm Solder ST Thru-Hole 15A
Search Keywords: 20140Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    20-140-Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Wire Size:
    16 AWG
  • Operating Temperature:
    -48 to 148 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20-140-Y RoHS compliant?
Yes, 20-140-Y is RoHS compliant.
What is the lead time for 20-140-Y?
The standard lead time for 20-140-Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$24.72
10
$22.09
25
$20.34
50
$19.03
100
$17.87
250 +
$17.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!