- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 20-140-3/4W
Cinch / Cinch Connectivity Solutions
20-140-3/4W
Conn Barrier Strip 40 POS 9.53mm Solder ST Thru-Hole 15A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:20-140-3/4W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Wire Size:16 AWG
-
Operating Temperature:-48 to 148 °C