Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

20-140

Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 20140
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 20-140
Alias/AKA: 3531120001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20-140 RoHS compliant?
Yes, 20-140 is RoHS compliant.
What is the lead time for 20-140?
The standard lead time for 20-140 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
On Order:
1,000   can ship 12/11/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.09
50
$17.32
100
$13.49
250
$13.46
500
$12.14
750
$12.11
1,000 +
$12.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!