- Home ›
- All Products›
- 18-141
Conn Barrier Strip 36 POS 11.13mm Screw ST Panel Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:18-141
-
Alias/AKA:3541118001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000