- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 17-142-Y
Cinch / Cinch Connectivity Solutions
17-142-Y
Conn Barrier Strip 34 POS 14.3mm Solder ST Thru-Hole 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 34 POS 14.3mm Solder ST Thru-Hole 30A
Search Keywords: 17142Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:17-142-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:14.3 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Wire Size:10 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Frequently Asked Questions
Is 17-142-Y RoHS compliant?
Yes, 17-142-Y is RoHS compliant.
What is the lead time for 17-142-Y?
The standard lead time for 17-142-Y is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$44.53
500
$22.74
750
$15.48
1,000 +
$15.17
Click for Quote
Log in
to unlock special pricing
Accessories