- Home ›
- All Products›
- 16-142
Conn Barrier Strip 32 POS 14.3mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 32 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 16142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:16-142
-
Alias/AKA:3551116001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$68.11
500
$34.79
750
$23.68
1,000 +
$23.21
Click for Quote
Log in
to unlock special pricing