- Home ›
- All Products›
- 16-141
Conn Barrier Strip 32 POS 11.13mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 32 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 16141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:16-141
-
Alias/AKA:3541116001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$24.88
50
$22.26
100
$22.15
250
$22.04
500
$21.93
750
$20.42
1,000 +
$20.00
Click for Quote
Log in
to unlock special pricing