- Home ›
- All Products›
- 16-140
Conn Barrier Strip 32 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 32 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 16140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:16-140
-
Alias/AKA:3531116001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$13.29
25
$12.45
50
$12.08
100
$11.72
250
$11.23
500
$10.87
1,000 +
$10.51
Click for Quote
Log in
to unlock special pricing
Accessories