- Home ›
- All Products›
- 15-141
Conn Barrier Strip 30 POS 11.13mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 30 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 15141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:15-141
-
Alias/AKA:3541115001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$11.671
5
$10.610
25
$10.080
50
$9.850
100
$9.640
250
$9.450
500
$9.330
1,000 +
$9.270
Click for Quote
Log in
to unlock special pricing