- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 14-140-P
14-140-P
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 28 POS 9.5mm Screw ST Cable Mount 30A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 28 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 14140P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:14-140-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$5.555
5
$5.050
25
$4.590
100
$4.420
250
$4.320
500
$4.240
1,000
$4.180
2,500
$4.130
5,000 +
$4.110
Click for Quote
Log in
to unlock special pricing