- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-164
Conn Barrier Strip 26 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 26 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 13164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:13-164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:13
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Wire Size:14 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$41.54
10
$29.13
25
$25.22
50
$22.09
100
$18.39
250
$16.56
500 +
$15.07
Click for Quote
Log in
to unlock special pricing