- Home ›
- All Products›
- 13-141
Conn Barrier Strip 26 POS 11.13mm Screw ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 26 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 13141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:13-141
-
Alias/AKA:3541113001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 13-141 RoHS compliant?
Yes, 13-141 is RoHS compliant.
What is the lead time for 13-141?
The standard lead time for 13-141 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$29.799
5
$27.090
50
$27.030
100
$26.960
250
$26.890
500
$14.190
750
$9.760
1,000 +
$9.570
Click for Quote
Log in
to unlock special pricing