- Home ›
- All Products›
- 13-140
Conn Barrier Strip 26 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 26 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 13140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:13-140
-
Alias/AKA:3531113001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$27.36
500
$14.44
750
$9.93
1,000 +
$9.73
Click for Quote
Log in
to unlock special pricing
Accessories