- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 12-160A-R
12-160A-R
Cinch / Cinch Connectivity Solutions
Conn Terminal Strip 12 POS 9.53mm Crimp RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip 12 POS 9.53mm Crimp RA Cable Mount
Search Keywords: 12160AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:12-160A-R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Crimp
-
Pitch:9.53 mm
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$29.75
31
$10.34
63
$10.03
125
$9.74
250
$9.44
500 +
$9.15
Click for Quote
Log in
to unlock special pricing