- Home ›
- All Products›
- 12-141
Conn Barrier Strip 24 POS 11.13mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 24 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 12141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:12-141
-
Alias/AKA:3541112001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
986
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$10.83
25
$9.81
50
$9.37
100
$9.11
250
$8.61
500
$8.37
1,000 +
$8.27
Click for Quote
Log in
to unlock special pricing