- Home ›
- All Products›
- 12-140-Y
12-140-Y
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 15A
Search Keywords: 12140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:12-140-Y
-
Alias/AKA:3531812001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$59.04
500
$30.15
750
$20.53
1,000 +
$20.11
Click for Quote
Log in
to unlock special pricing
Accessories