Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

12-140

Conn Barrier Strip 24 POS 9.53mm Screw ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 24 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 12140
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 12-140
Alias/AKA: 3531112001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12-140 RoHS compliant?
Yes, 12-140 is RoHS compliant.
What is the lead time for 12-140?
The standard lead time for 12-140 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,411
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.06
25
$14.90
50
$14.80
100
$11.45
250
$11.42
500
$10.26
1,000 +
$10.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!