help desk software
Image is representational - see mfr. specs

Barrier Strip - 1 Pole 2 Position - 6-32 Screw - ST Panel Mount - 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Barrier Strip - 1 Pole 2 Position - 6-32 Screw - ST Panel Mount - 20A
Search Keywords: 1141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    1-141
  • Alias/AKA:
    3541101001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    14 AWG
  • Operating Temperature:
    -48 to 148 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 431
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
24 Weeks can ship 5/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.84
50
$3.78
100
$3.72
250
$3.67
500
$2.26
750
$1.79
1,000 +
$1.75
Click for Quote
Log in to unlock special pricing