Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

11-142

Conn Barrier Strip 22 POS 14.3mm Screw ST Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 22 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 11142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 11-142
Alias/AKA: 3551111001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 11-142 RoHS compliant?
Yes, 11-142 is RoHS compliant.
What is the lead time for 11-142?
The standard lead time for 11-142 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.13
50
$19.48
100
$18.68
250
$18.49
500
$18.31
750
$18.13
1,000 +
$17.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!