Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

11-141

Conn Barrier Strip 22 POS 11.13mm Screw ST Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 22 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 11141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 11-141
Alias/AKA: 3541111001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 11-141 RoHS compliant?
Yes, 11-141 is RoHS compliant.
What is the lead time for 11-141?
The standard lead time for 11-141 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.734
5
$17.940
50
$11.780
100
$11.090
250
$10.750
500
$10.600
750
$10.540
1,000 +
$10.490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!