Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
10-160A-L by Cinch / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Cinch / Cinch Connectivity Solutions

Conn Terminal Strip 10 POS 9.53mm Crimp RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Strip 10 POS 9.53mm Crimp RA Cable Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    10-160A-L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Terminal Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Crimp
  • Pitch:
    9.53 mm
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€6.063
25
€5.429
50
€5.377
100
€5.346
250
€5.314
500
€5.294
1,000 +
€5.262
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5