Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

10-141

Conn Barrier Strip 20 POS 11.13mm Screw ST Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 20 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 10141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 10-141
Alias/AKA: 3541110001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10-141 RoHS compliant?
Yes, 10-141 is RoHS compliant.
What is the lead time for 10-141?
The standard lead time for 10-141 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship immediately
On Order:
1,000   can ship 12/11/26
Minimum Order Quantity:
5
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.33
25
$14.22
50
$12.90
100
$11.70
250
$10.90
500
$10.46
1,000 +
$10.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!