- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 10-140-P
10-140-P
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 20 POS 9.5mm Screw ST Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 20 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 10140P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:10-140-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$16.47
25
$4.93
50
$3.99
100
$3.78
250
$3.63
500
$3.53
1,000 +
$3.44
Click for Quote
Log in
to unlock special pricing