- Home ›
- All Products›
- FC50-01-CA003
FC50-01-CA003
Cicoil
Flex 50 Ohm 30AWG Coax 3' Assbly
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flex 50 Ohm 30AWG Coax 3' Assbly
Search Keywords: FC5001CA003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cicoil
-
Part No:FC50-01-CA003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$102.10
5
$98.15
10
$96.06
20
$94.13
50
$92.93
100 +
$92.36
Click for Quote
Log in
to unlock special pricing