- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- DC-500
DC-500
Cicoil
Flat Ribbon Cable - 8 (4 Pair Twisted) Conductors - 30 AWG - Shielded - 30 V - 3 A - 200.0' (60.96m) Length - Clear.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Flat Ribbon Cable - 8 (4 Pair Twisted) Conductors - 30 AWG - Shielded - 30 V - 3 A - 200.0' (60.96m) Length - Clear.
Search Keywords: DC500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cicoil
-
Part No:DC-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21 Feet
Ships today, if you order in
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$41.13
5
$35.47
10
$33.43
25
$31.05
50
$29.36
100
$27.18
250 +
$26.48
Click for Quote
Log in
to unlock special pricing