Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMT LEDs 1206 Package Size -Green - 20mA - 570nm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMT LEDs 1206 Package Size -Green - 20mA - 570nm
Search Keywords: CMD1521VGCTR8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CMD15-21VGC/TR8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Color:
    Green
  • Dominant Wavelength:
    N/A
  • Dimension:
    3.2 x 1.5 x 1.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,494
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
10 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
3,000
$0.2098
6,000
$0.2049
9,000
$0.2018
12,000
$0.1988
27,000
$0.1958
51,000
$0.1929
102,000 +
$0.1900
Click for Quote
Log in to unlock special pricing