Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

LED SMT R Angle 2.1V 20mA 14.9mcd Green

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED SMT R Angle 2.1V 20mA 14.9mcd Green
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Vcc / Chicago Miniature
  • Part No:
    CMD12-21UGC/TR8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    CN
  • ECCN:
    EAR99
  • Color:
    Green
  • Dimension:
    3 x 2 x 1 mm
  • Dominant Wavelength:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,378
Can Ship immediately You may purchase all in-stock quantity of 1,378
Minimum Order:
2000
Available in less than min:
1378
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
€0.3598
2,000
€0.3270
4,000
€0.3099
6,000
€0.2781
8,000
€0.2686
10,000
€0.2364
16,000
€0.2276
26,000
€0.2142
50,000 +
€0.1984
Click for Quote
Log in to unlock special pricing
Possible Replacement
LED Uni-Color Green 570nm 2-Pin SMD T/R
In Stock:
1200
Minimum Order:
97