Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7376-10PK by Vcc / Chicago Miniature
Vcc / Chicago Miniature

T-1 3/4 Bi-Pin Lamp

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Bi-Pin Lamp
Search Keywords: 737610PK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vcc / Chicago Miniature
  • Part No:
    7376-10PK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    TW
  • ECCN:
    EAR99
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.056 A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    T-1 3/4
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
7376
7376
VIEW PRODUCT
T-1 3/4 Bi-Pin Lamp