Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5102H1-12V by Vcc / Chicago Miniature
Image is representational - see mfr. specs
Vcc / Chicago Miniature

Panel Mounting LED Indicator Lights - Super Brite - 12V - Red - Wire

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Panel Mounting LED Indicator Lights - Super Brite - 12V - Red - Wire
Search Keywords: 5102H112V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vcc / Chicago Miniature
  • Part No:
    5102H1-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Snap Fit To Panel
  • Dimension:
    13.46 + 5.59(Max) x 7.11 mm
  • Type:
    Uni-Color
  • Color:
    Red
  • Peak Wavelength:
    635 nm
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    4 mcd
  • Viewing Angle:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
100
€1.737
300
€1.654
500
€1.612
1,000
€1.518
2,500
€1.477
5,000
€1.404
7,500
€1.383
10,000 +
€1.321
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5