Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
4304H7 by Vcc / Chicago Miniature
Image is representational - see mfr. specs
Vcc / Chicago Miniature

LED Through Hole 5mm (T-1 3/4) Yellow 585 nm 16 mcd 2.1V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Through Hole 5mm (T-1 3/4) Yellow 585 nm 16 mcd 2.1V
Search Keywords: 4304H7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vcc / Chicago Miniature
  • Part No:
    4304H7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    MY
  • ECCN:
    EAR99
  • Dominant Wavelength:
    N/A
  • Dimension:
    59.44 x 9.65 mm
  • Color:
    Yellow
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
10 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1,000
€0.2234
3,000
€0.2137
5,000
€0.1929
8,000
€0.1780
10,000
€0.1709
25,000
€0.1665
50,000
€0.1526
100,000 +
€0.1503
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5