Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
120PSB- by Vcc / Chicago Miniature
Image is representational - see mfr. specs
Vcc / Chicago Miniature

T-2 Telephone Slide Base - 120V - 0.025A - 5000h

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
T-2 Telephone Slide Base - 120V - 0.025A - 5000h
Search Keywords: 120PSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vcc / Chicago Miniature
  • Part No:
    120PSB-
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Voltage Rating:
    120 V
  • Color:
    Clear
  • Current Rating:
    0.025 A
  • Lead/Base Style:
    Mini Base
  • Lamp Size:
    T-2
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,180
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
100
€1.432
300
€1.340
500
€1.278
1,000
€1.221
2,500
€1.187
5,000
€1.052
7,500
€1.037
10,000 +
€0.969
Click for Quote
Log in to unlock special pricing