- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- MX1A-E1NN
Description
+
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.5N PC Pins 20000000Cycles Thru-Hole
Search Keywords: MX1AE1NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cherry
-
Part No:MX1A-E1NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.01 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:4.06 mm
-
Dimension:15.6 x 15.6 x 15.2 mm
-
Actuator Style:Button
-
Operating Force:0.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,835
Can Ship immediately
18 Weeks
can ship
10/13/26