- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- ML1A-11JW
Description
+
Switch Key SPST 0.01A 12VAC 12VDC 0.45N PC Pins Thru-Hole
Search Keywords: ML1A11JW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cherry
-
Part No:ML1A-11JW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,094
Can Ship immediately
9 Weeks
can ship
7/14/26