- Home ›
- All Products›
- Computer Products ›
- Computer Peripherals ›
- Keyboards ›
- G85-23200EU-2
Cherry
G85-23200EU-2
104Keypads and Keyboards USB Connector
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cherry |
| Part No: | G85-23200EU-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
6 |
| Type: | Keyboard |
| Interface: | USB |
| Connection Type: | USB Connector |
| Layout: | 104 Key |
| Number of Keys: | 104 |
| Illumination Type: | LED |
| Key Colour: | Black |
| Case Colour: | Black |
-
- Item discontinued