- Home ›
- All Products›
- Computer Products ›
- Computer Peripherals ›
- Keyboards ›
- G845400LPMEU2
Cherry
G845400LPMEU2
Keyboard 88/89 Key PS/2 Connector 35mA
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Keyboard 88/89 Key PS/2 Connector 35mA
Search Keywords: G845400LPMEU2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cherry
-
Part No:G845400LPMEU2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471602000
-
COO:CZ
-
Supplier Standard Pack:
1 -
Type:Keyboard
-
Interface:PS/2
-
Connection Type:PS/2 Connector
-
Layout:88,89 Key
-
Number of Keys:88,89 Key
-
Illumination Type:N/R
-
IP Rating:N/A
-
Key Material:N/A
-
Key Colour:Black
-
Case Colour:Black
Product Guides
+
Frequently Asked Questions
Is G845400LPMEU2 discontinued?
Yes, G845400LPMEU2 from Cherry is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G845400LPMEU2?
The recommended replacement for G845400LPMEU2 is G84-5400LUMEU-2 from Cherry, available from OnlineComponents.com.
Is G845400LPMEU2 RoHS compliant?
Yes, G845400LPMEU2 is RoHS compliant.
What is the lead time for G845400LPMEU2?
The standard lead time for G845400LPMEU2 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.