- Home ›
- All Products›
- Computer Products ›
- Computer Peripherals ›
- Keyboards ›
- G80-1800LPCEU-2
Cherry
G80-1800LPCEU-2
Keyboard 104 Key
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cherry
-
Part No:G80-1800LPCEU-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471602000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Keyboard
-
Interface:USB
-
Connection Type:N/A
-
Layout:N/A
-
Number of Keys:104 Key
-
Illumination Type:N/A
-
IP Rating:N/A
-
Key Material:N/A
-
Key Colour:Light Gray
-
Case Colour:Light Gray