- Home ›
- All Products›
- CW2900
CW2900
Chemtronics
Flex Conductive Coating Pen, Micro Tip, 0.3 oz (8.5g), SL: 1 yr, Valved Pen Tip | ITW Chemtronics CW2900
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
CASE Packaging
Certificate of Compliance Guarantee
Description
+
Flex Conductive Coating Pen, Micro Tip, 0.3 oz (8.5g), SL: 1 yr, Valved Pen Tip | ITW Chemtronics CW2900
Search Keywords: CW2900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemtronics
-
Part No:CW2900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3208900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$62.59
5
$58.98
12
$57.25
36
$55.71
60
$54.87
108
$54.05
252 +
$53.24
Click for Quote
Log in
to unlock special pricing