help desk software

Paints and Coatings 1440min Brush/DIP/Spray/Flow/Automated pattern coating Liquid Translucent Extends Component Life By Protec ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Case Packaging
Certificate of Compliance Guarantee
Description +
Paints and Coatings 1440min Brush/DIP/Spray/Flow/Automated pattern coating Liquid Translucent Extends Component Life By Protecting Against Adverse Environments, Excellent Flexibility Minimizes and Absorbs Thermal and Mechanical Stress Automotive
Search Keywords: CTSRXP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemtronics
  • Part No:
    CTSRX-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    5906911800
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Touch Dry Time:
    1440@25°C min
  • Operating Temperature:
    -60 to 200 °C
  • Maximum Coverage:
    N/A
  • Maximum Dry Thickness:
    N/A
  • Maximum Wet Thickness:
    N/A
  • Family:
    CTSRX-P
  • Color:
    Translucent9867
  • Form:
    Liquid9869
  • Properties:
    Extends Component Life By Protecting Against Adverse Environments, Excellent Flexibility Minimizes and Absorbs Thermal and Mechanical Stress9876
  • Application Method:
    Brush9866,DIP9866,Spray9866,Flow9866,Automated pattern coating9866
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$72.55
2
$52.25
10
$49.64
25
$47.16
50
$44.80
100 +
$42.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5