Chemtronics
50-4-100
50-4-100 Solder Wick, Rosin SD, 0.110" x 100 ft Roll, #4, Blue Label
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
50-4-100 Solder Wick, Rosin SD, 0.110" x 100 ft Roll, #4, Blue Label
Search Keywords: 504100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemtronics
-
Part No:50-4-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 50-4-100 RoHS compliant?
Yes, 50-4-100 is RoHS compliant.
What is the lead time for 50-4-100?
The standard lead time for 50-4-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$85.36
5
$79.32
10
$78.55
20
$78.19
50
$77.83
100 +
$77.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT