- Home ›
- All Products›
- 40-4-5
40-4-5
Chemtronics
40-4-5 Solder Wick, Lead Free, 0.110" x 5 ft Roll, #4, Blue Label
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
40-4-5 Solder Wick, Lead Free, 0.110" x 5 ft Roll, #4, Blue Label
Search Keywords: 4045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemtronics
-
Part No:40-4-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$6.28
50
$6.27
100
$6.00
250
$5.51
500
$5.49
1,000
$5.36
2,500
$5.15
5,000 +
$5.14
Click for Quote
Log in
to unlock special pricing