- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- URZA25VH222M25X41CZ3V
Description
+
Cap Aluminum Lytic 2700uF 35V 20% (18 X 30mm) Radial 7.5mm 3330mA 8000h 105°C Automotive Bulk
Search Keywords: URZA25VH222M25X41CZ3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:URZA25VH222M25X41CZ3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.