- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- U36D450LG331M35X67HP
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
U36D450LG331M35X67HP
Cap Aluminum Lytic 330uF 450V 20% (34.93 X 66.68mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 450V 20% (34.93 X 66.68mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85°C
Search Keywords: U36D450LG331M35X67HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:U36D450LG331M35X67HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:34.93 x 66.68 mm
-
Termination Style:Screw Terminal
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is U36D450LG331M35X67HP discontinued?
Yes, U36D450LG331M35X67HP from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces U36D450LG331M35X67HP?
The recommended replacement for U36D450LG331M35X67HP is E36D451HPN331MA67U from Chemi-Con, available from OnlineComponents.com.
Is U36D450LG331M35X67HP RoHS compliant?
Yes, U36D450LG331M35X67HP is RoHS compliant.
What is the lead time for U36D450LG331M35X67HP?
The standard lead time for U36D450LG331M35X67HP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.