- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- U36D350LG331M35X54HP
Description
+
Cap Aluminum Lytic 330uF 350V 20% (34.93 X 53.98mm) Screw Terminal 0.545 Ohm 1530mA 2000h 85°C
Search Keywords: U36D350LG331M35X54HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:U36D350LG331M35X54HP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:34.93 x 53.98 mm
-
Termination Style:Screw Terminal
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$7.46
25
$6.26
100
$5.79
250
$5.54
500
$5.32
1,000
$5.17
2,500
$5.04
5,000 +
$4.96
Click for Quote
Log in
to unlock special pricing