- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- U36D250LG222M51X67HP
Description
+
Cap Aluminum Lytic 2200uF 250V 20% (50.8 X 66.68mm) Screw Terminal 0.0598 Ohm 4310mA 2000h 85°C
Search Keywords: U36D250LG222M51X67HP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:U36D250LG222M51X67HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:50.8 x 66.68 mm
-
Termination Style:Screw Terminal
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.58
50
$11.06
100
$10.74
250
$10.15
500
$9.88
1,000 +
$9.73
Click for Quote
Log in
to unlock special pricing