help desk software
Image is representational - see mfr. specs

TNR15G680K

Chemi-Con

Var MOV 40VAC/55VDC 1000A 68V Thru-Hole Radial Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 40VAC/55VDC 1000A 68V Thru-Hole Radial Ammo
Search Keywords: TNR15G680K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    TNR15G680K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    68 V
  • Clamping Voltage:
    135 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 19 x 16 mm
  • Maximum AC Voltage Rating:
    40 V
  • Maximum DC Voltage Rating:
    55 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    12 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,885
Can Ship immediately
Minimum Order:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2618
500
$0.2381
2,500
$0.2256
5,000
$0.2222
7,500
$0.2188
25,000
$0.2154
50,000 +
$0.2121
Click for Quote
Log in to unlock special pricing