- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TND15G-431KB00AAA0
Description
+
Var MOV 275VAC/350VDC 4500A 430V Radial
Search Keywords: TND15G431KB00AAA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:TND15G-431KB00AAA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
Supplier Standard Pack:
1 -
Varistor Voltage:430 V
-
Clamping Voltage:700 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:7.5 x 20 x 17 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.