- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TND09G-471KB00AAA0
Description
+
Var MOV 300VAC/385VDC 1750A 470V Radial Automotive
Search Keywords: TND09G471KB00AAA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:TND09G-471KB00AAA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
Supplier Standard Pack:
1 -
Varistor Voltage:470 V
-
Clamping Voltage:775 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5.8 x 11.5 x 8.5 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:1750 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:10 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.