- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TND07V-471KB00AAA0
Description
+
Var MOV 300VAC/385VDC 1750A 470V Thru-Hole Radial Bulk
Search Keywords: TND07V471KB00AAA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:TND07V-471KB00AAA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:470 V
-
Clamping Voltage:775 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5.8 x 11.5 x 8.5 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:1750 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:30 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
300
$0.2058
1,000
$0.1621
2,500
$0.1551
5,000
$0.1527
7,500
$0.1505
25,000
$0.1408
50,000
$0.1387
100,000 +
$0.1366
Click for Quote
Log in
to unlock special pricing